Part Details for MADP-017015-13140G by MACOM
Overview of MADP-017015-13140G by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-017015-13140G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1068-ND
|
DigiKey | RF DIODE PIN 115V Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2495 / $6.9215 | Buy Now |
DISTI #
937-MADP01701513140G
|
Mouser Electronics | PIN Diodes Ct=.31pF Rs=.72ohm IP3=-36.8dBc RoHS: Compliant | 500 |
|
$5.2400 / $6.6000 | Buy Now |
DISTI #
MADP-017015-131
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 500 | 900 |
|
$4.6200 | Buy Now |
Part Details for MADP-017015-13140G
MADP-017015-13140G CAD Models
MADP-017015-13140G Part Data Attributes:
|
MADP-017015-13140G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-017015-13140G
MACOM
Pin Diode, 115V V(BR), Silicon, ROHS COMPLIANT, GLASS, CASE 1314, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-LBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1314 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 115 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.38 pF | |
Diode Capacitance-Nom | 0.32 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.72 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-LBCC-N2 | |
Minority Carrier Lifetime-Nom | 1.3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |