Part Details for MADP-030025-13140P by MACOM
Overview of MADP-030025-13140P by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-030025-13140P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-030025-13140P-ND
|
DigiKey | DIODE,PIN,HMIC,SURMOUNT Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1338 | Buy Now |
DISTI #
937-030025-13140P
|
Mouser Electronics | PIN Diodes Diode,PIN,HMIC,Surmount RoHS: Compliant | 0 |
|
$5.6400 | Order Now |
DISTI #
MADP030025-1314
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 3000 | 6000 |
|
$4.7200 | Buy Now |
Part Details for MADP-030025-13140P
MADP-030025-13140P CAD Models
MADP-030025-13140P Part Data Attributes
|
MADP-030025-13140P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-030025-13140P
MACOM
Pin Diode, Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-LBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.56 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.65 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-LBCC-N2 | |
Minority Carrier Lifetime-Nom | 2.8 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |