Part Details for MADP-042905-130600 by MACOM
Overview of MADP-042905-130600 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-042905-130600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-042905-130600-ND
|
DigiKey | DIODE,HMIC,PIN,SURMOUNT,VERTICAL Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3051 | Buy Now |
DISTI #
937-042905-130600
|
Mouser Electronics | PIN Diodes Diode,HMIC,PIN,Surmount,Vertical Via RoHS: Compliant | 400 |
|
$3.8900 / $4.7200 | Buy Now |
DISTI #
MADP-042905-130
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 600 | 0 |
|
$3.3200 | Buy Now |
Part Details for MADP-042905-130600
MADP-042905-130600 CAD Models
MADP-042905-130600 Part Data Attributes
|
MADP-042905-130600
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-042905-130600
MACOM
Pin Diode, Silicon, CASE ODS-1306, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.18 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.83 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.14 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |