There are no models available for this part yet.
Overview of MADS-002200-12790T by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-200HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
68002-200H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MADS-002200-12790T by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MADS002200-1279
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
MADS-002200-127
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MADS-002200-12790T by MACOM
Part Data Attributes for MADS-002200-12790T by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code
|
SC-79
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 1279
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Pulsed Input Power-Max
|
0.075 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Type of Schottky Barrier
|
ZERO BARRIER
|
Related Parts for MADS-002200-12790T
-
SMS7630-079LFMicrowave Mixer Diodes
-
BAS116-7-FRectifier Diodes
-
ST72F324BK2TAEMicrocontrollers
-
GRM31A7U3D100JW31DFixed Capacitors
-
SI7884BDP-T1-E3Power Field-Effect Transistors
-
BZV55-C2V7Zener Diodes
-
7-103169-3Headers and Edge Type Connectors
-
RW1S0BAR005JETFixed Resistors
-
MAPLAD15KP120CATransient Suppressors