-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0768
|
Newark | Ferrite Chip Bead, 0402, 0.15Ohm, 1.25A Rohs Compliant: Yes |Tdk MAF1005GAD251DT000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0940 / $0.1260 | Buy Now |
DISTI #
72AC8318
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk MAF1005GAD251DT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180344-1-ND
|
DigiKey | FERRITE BEAD 40 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 / $0.2300 | Buy Now |
DISTI #
MAF1005GAD251DT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 40 Ohm, 1.25 A, 110 Milliohm - Tape and Reel (Alt: MAF1005GAD251DT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
810-MAF1005GAD251DT0
|
Mouser Electronics | Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr RoHS: Compliant | 36 |
|
$0.0630 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0715 | Buy Now |
DISTI #
MAF1005GAD251DT000
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 40 Ohm, 1.25 A, 110 Milliohm (Alt: MAF1005GAD251DT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAF1005GAD251DT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MAF1005GAD251DT000
TDK Corporation
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IMPEDANCE AT 900 MHZ | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.25 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MAF1005GAD251DT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAF1005GAD251DT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74269242261 | Ferrite Bead, 1 Function(s), 1A, 2 Pin(s), | Wurth Elektronik | MAF1005GAD251DT000 vs 74269242261 |
74269242161 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Wurth Elektronik | MAF1005GAD251DT000 vs 74269242161 |