MAK24ZLW
Microsemi Corporation
Description: Bridge Rectifier Diode, 3 Phase, Silicon,

Overview of MAK24ZLW by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAK24ZLW by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAK24ZLW by Microsemi Corporation

MAK24ZLW
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-609 Code
e0
Number of Elements
6
Number of Phases
3
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. MAK24ZLW
    Microsemi Corporation
    Bridge Rectifier Diode, 3 Phase, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAK24ZLW by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAK24ZLW by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MAK24ZLW would you like to use for your alert(s)?
  • Please alert me when MAK24ZLW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAK24ZLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAK24ZLW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAK24ZLW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAK24ZLW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAK24ZLW by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: