-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MAL203838228E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2UF 63V RoHS: Compliant | 5637 |
|
$0.0670 / $0.3700 | Buy Now |
DISTI #
MAL203838228E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2.2UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MAL203838228E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203838228E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2859815
|
element14 Asia-Pacific | CAP, 2.2UF, 63V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 180544 |
|
$0.0821 / $0.3876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL203838228E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203838228E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL203838228E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203838228E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS2R2M63V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | MAL203838228E3 vs NRSS2R2M63V5X11TBF |
SG1J225M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MAL203838228E3 vs SG1J225M05011 |
MALREKA00AA122JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | MAL203838228E3 vs MALREKA00AA122JL0K |
SK063M2R20A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MAL203838228E3 vs SK063M2R20A2F-0511 |
SD1J225M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MAL203838228E3 vs SD1J225M05011PA |
MALREKA00AA122JM0K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MAL203838228E3 vs MALREKA00AA122JM0K |
SG1J225M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MAL203838228E3 vs SG1J225M05011PB |
230A2R2M063SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MAL203838228E3 vs 230A2R2M063SP |
MALREKA00AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203838228E3 vs MALREKA00AA122J00K |
MAL203858228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203838228E3 vs MAL203858228E3 |