Part Details for MAL203858228E3 by Vishay Intertechnologies
Overview of MAL203858228E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL203858228E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MAL203858228E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 20% 63V RoHS: Compliant | 7214 |
|
$0.0670 / $0.3500 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant | Europe - 4310 |
|
RFQ | |
DISTI #
MAL203858228E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 63 V, � 20%, 2500 hours @ 85�C, Radial Leaded (Alt: MAL203858228E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL203858228E3
MAL203858228E3 CAD Models
MAL203858228E3 Part Data Attributes
|
MAL203858228E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL203858228E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL203858228E3
This table gives cross-reference parts and alternative options found for MAL203858228E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL203858228E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA05AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203858228E3 vs MALREKA05AA122J00K |
MAL203838228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203858228E3 vs MAL203838228E3 |
SG1J225M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MAL203858228E3 vs SG1J225M05011 |
NRSS2R2M63V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | MAL203858228E3 vs NRSS2R2M63V5X11TBF |
MALREKA00AA122J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203858228E3 vs MALREKA00AA122J00K |
SG1J225M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MAL203858228E3 vs SG1J225M05011PB |
MALREKA00AA122JM0K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MAL203858228E3 vs MALREKA00AA122JM0K |
SD1J225M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MAL203858228E3 vs SD1J225M05011PB |
MAL203878228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL203858228E3 vs MAL203878228E3 |
NRSA2R2M63V5X11TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | MAL203858228E3 vs NRSA2R2M63V5X11TRF |