Part Details for MAL204831102E3 by Vishay Intertechnologies
Overview of MAL204831102E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL204831102E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0806
|
Newark | Cap, 1000Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL204831102E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$2.1600 / $3.6200 | Buy Now |
DISTI #
MAL204831102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204831102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4715 / $1.8694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$1.4600 | Buy Now |
DISTI #
MAL204831102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204831102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4715 / $1.8694 | Buy Now |
DISTI #
MAL204831102E3
|
TME | Capacitor: electrolytic, THT, 1mF, 50VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 115 |
|
$1.5300 / $3.2300 | Buy Now |
DISTI #
MAL204831102E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MAL204831102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.4715 / $1.8694 | Buy Now |
DISTI #
MAL204831102E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: MAL204831102E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289227
|
element14 Asia-Pacific | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 245 |
|
$1.8714 / $3.3319 | Buy Now |
DISTI #
3289227
|
Farnell | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 245 |
|
$1.1289 / $2.2229 | Buy Now |
Part Details for MAL204831102E3
MAL204831102E3 CAD Models
MAL204831102E3 Part Data Attributes
|
MAL204831102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL204831102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL204831102E3
This table gives cross-reference parts and alternative options found for MAL204831102E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL204831102E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LFM1625RTN011M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204831102E3 vs 1102LFM1625RTN011M |
50ZLH1000MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204831102E3 vs 50ZLH1000MEFCKC16X25 |
8102LFM1625RTN3110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204831102E3 vs 8102LFM1625RTN3110 |
50YXG1000MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204831102E3 vs 50YXG1000MEFCGC16X25 |
2102LFM1625RTN111M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204831102E3 vs 2102LFM1625RTN111M |
50YXG1000MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204831102E3 vs 50YXG1000MEFCCE16X25 |
2102LFM1625RTN711P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204831102E3 vs 2102LFM1625RTN711P |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL204831102E3 vs MAL204861102E3 |
50YXF1000MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MAL204831102E3 vs 50YXF1000MKC16X25 |
8102LFM1625RTN311M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL204831102E3 vs 8102LFM1625RTN311M |