Part Details for MAL209456101E3 by Vishay Intertechnologies
Overview of MAL209456101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL209456101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL209456101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209456101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3139 / $3.5123 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$2.7400 | Buy Now |
DISTI #
MAL209456101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209456101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3139 / $3.5123 | Buy Now |
DISTI #
MAL209456101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL209456101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3139 / $3.5123 | Buy Now |
DISTI #
MAL209456101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, Snap-In (Alt: MAL209456101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL209456101E3
MAL209456101E3 CAD Models
MAL209456101E3 Part Data Attributes
|
MAL209456101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL209456101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL209456101E3
This table gives cross-reference parts and alternative options found for MAL209456101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209456101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXG100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL209456101E3 vs 400MXG100MOOESN22X25 |
EETHC2G101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | MAL209456101E3 vs EETHC2G101HJ |
ECHA401VSN101MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL209456101E3 vs ECHA401VSN101MP25M |
381LQ101M400H012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | MAL209456101E3 vs 381LQ101M400H012+D |
LSG101M2G--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | MAL209456101E3 vs LSG101M2G--A2225S |
NRLPW101M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | MAL209456101E3 vs NRLPW101M400V22X25SF |