Part Details for MAL212029479E3 by Vishay Intertechnologies
Overview of MAL212029479E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212029479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C2461
|
Newark | 47 100V 10X30Mm 125 8000H |Vishay MAL212029479E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.7300 | Buy Now |
DISTI #
MAL212029479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL212029479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2275 / $2.8298 | Buy Now |
DISTI #
594-2222-120-29479
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial RoHS: Compliant | 0 |
|
$2.2000 / $4.1700 | Order Now |
|
Future Electronics | 47UF 100V 10X30 125C 8000H RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$2.2000 | Buy Now |
DISTI #
MAL212029479E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$2.1500 | Buy Now |
DISTI #
MAL212029479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Tape and Reel (Alt: MAL212029479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2275 / $2.8298 | Buy Now |
DISTI #
MAL212029479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 8000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: MAL212029479E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL212029479E3
MAL212029479E3 CAD Models
MAL212029479E3 Part Data Attributes:
|
MAL212029479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212029479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1269 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.096 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 243.2 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 35 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL212029479E3
This table gives cross-reference parts and alternative options found for MAL212029479E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212029479E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212019479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL212029479E3 vs MAL212019479E3 |