Part Details for MAL212836228E3 by Vishay Intertechnologies
Overview of MAL212836228E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL212836228E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL212836228E3
|
Avnet Abacus | Rad 2.2F 25V 125C 20000h Al 5mm 10x7x4 TFA/Taped 12 NC: 228112836228 (Alt: MAL212836228E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL212836228E3
MAL212836228E3 CAD Models
MAL212836228E3 Part Data Attributes:
|
MAL212836228E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL212836228E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2816, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 91000 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 7 mm | |
Manufacturer Series | 128SAL-RPM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 10.2 mA | |
Series | 128 SAL-RPM | |
Size Code | 2816 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.2 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MAL212836228E3
This table gives cross-reference parts and alternative options found for MAL212836228E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL212836228E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL212856228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2816, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL212836228E3 vs MAL212856228E3 |
MAL212876228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2816, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL212836228E3 vs MAL212876228E3 |
MAL212826228E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 2816, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL212836228E3 vs MAL212826228E3 |
MAL212856228E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL212836228E3 vs MAL212856228E3 |