Filter Your Search
1 - 1 of 1 results
|
MAL212836228E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.2 µF | 25 V | 10.2 mA | 20 % | 2816 | 91 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (DRY/SOLID) | ALUMINUM ELECTROLYTIC CAPACITOR | 128SAL-RPM | 2 µA | 128 SAL-RPM | 0.1 | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.2 mm | WIRE | 10 mm | 7 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant |