Part Details for MAL215058151E3 by Vishay Intertechnologies
Overview of MAL215058151E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215058151E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4119
|
Newark | Capacitor,150Uf,63Vdc,20-% Tol,20+% Tol |Vishay MAL215058151E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.6320 | Buy Now |
DISTI #
MAL215058151E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 63 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215058151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $0.7083 | Buy Now |
DISTI #
594-MAL215058151E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 63V 10x16mm 105C 6000h RoHS: Compliant | 0 |
|
$0.5700 / $0.5950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.5510 | Buy Now |
DISTI #
MAL215058151E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 63 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215058151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5575 / $0.7083 | Buy Now |
DISTI #
MAL215058151E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 63 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: MAL215058151E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215058151E3
MAL215058151E3 CAD Models
MAL215058151E3 Part Data Attributes:
|
MAL215058151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215058151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.097 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 364 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215058151E3
This table gives cross-reference parts and alternative options found for MAL215058151E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215058151E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215068151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL215058151E3 vs MAL215068151E3 |
RXW151M1JBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MAL215058151E3 vs RXW151M1JBK-1016S |