Part Details for MAL215378101E3 by Vishay Intertechnologies
Overview of MAL215378101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAL215378101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5524
|
Newark | Cap, 100Uf, 63V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215378101E3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 1750 |
|
$0.9980 / $1.2600 | Buy Now |
DISTI #
85R5536
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 63V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitance Tolerance:± 20%rohs Compliant: Yes |Vishay MAL215378101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7800 / $2.5200 | Buy Now |
DISTI #
MAL215378101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215378101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9328 / $1.1851 | Buy Now |
DISTI #
594-MAL215378101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 450V 68uF 20% RoHS: Compliant | 1614 |
|
$0.9070 / $2.3800 | Buy Now |
DISTI #
MAL215378101E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 450V 68uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
MAL215378101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215378101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9328 / $1.1851 | Buy Now |
DISTI #
MAL215378101E3
|
TME | Capacitor: electrolytic, SMD, 100uF, 63VDC, 10x10x14mm, ±20%, 3000h Min Qty: 1 | 1078 |
|
$1.0200 / $2.0000 | Buy Now |
DISTI #
MAL215378101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215378101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9328 / $1.1851 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939 RoHS: Compliant | Europe - 250 |
|
RFQ | |
DISTI #
MAL215378101E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215378101E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL215378101E3
MAL215378101E3 CAD Models
MAL215378101E3 Part Data Attributes
|
MAL215378101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215378101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4242, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 240 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10 mm |