Filter Your Search
1 - 2 of 2 results
|
MAL215378101E3
Vishay BCcomponents
|
$0.7894 | Yes | Transferred | 100 µF | 63 V | 240 mA | 20 % | 3939 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 153CRV | 63 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | FLAT | VISHAY BC COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | Vishay | ||||||||||
|
MAL215378101E3
Vishay Intertechnologies
|
$1.4163 | Yes | Yes | Active | 100 µF | 63 V | 240 mA | 20 % | 3939 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 63 µA | 0.09 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN | FLAT | 10 mm | 14 mm | 10 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | Vishay | 8532.22.00.20 |