-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9814
|
Newark | Cap, 4700Uf, 350V, Alu Elec, Screw, Capacitance:4700Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Product Diameter:65Mm Rohs Compliant: Yes |Vishay MAL220215472E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$84.6500 | Buy Now |
DISTI #
54AK7443
|
Newark | Cap, 4700Uf, 350V, Alu Elec, Screw Rohs Compliant: Yes |Vishay MAL220215472E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.6000 / $115.6800 | Buy Now |
DISTI #
MAL220215472E3
|
Avnet Americas | Electrolytic Capacitor, 4700 µF, 350 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: MAL220215472E3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4813 | Buy Now |
DISTI #
60AK9814
|
Avnet Americas | Electrolytic Capacitor, 4700 µF, 350 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: 60AK9814) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$98.2300 / $109.5800 | Buy Now |
DISTI #
594-MAL220215472E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 350V 20% 65x105mm 85C 10000h RoHS: Compliant | 11 |
|
$97.2700 / $106.3000 | Buy Now |
DISTI #
MAL220215472E3
|
Avnet Americas | Electrolytic Capacitor, 4700 µF, 350 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: MAL220215472E3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4813 | Buy Now |
DISTI #
60AK9814
|
Avnet Americas | Electrolytic Capacitor, 4700 µF, 350 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: 60AK9814) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$98.2300 / $109.5800 | Buy Now |
DISTI #
4062637
|
element14 Asia-Pacific | CAP, 4700UF, 350V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 114 |
|
$100.6200 / $112.2011 | Buy Now |
DISTI #
4062637
|
Farnell | CAP, 4700UF, 350V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 114 |
|
$97.7498 / $124.1254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL220215472E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220215472E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 3.29 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14200 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
This table gives cross-reference parts and alternative options found for MAL220215472E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220215472E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220255472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, | Vishay Intertechnologies | MAL220215472E3 vs MAL220255472E3 |
MAL220235472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, | Vishay Intertechnologies | MAL220215472E3 vs MAL220235472E3 |
MAL220275472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount, | Vishay Intertechnologies | MAL220215472E3 vs MAL220275472E3 |