Part Details for MAL250017272E3 by Vishay Intertechnologies
Overview of MAL250017272E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL250017272E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL250017272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 450 V, ± 20%, Screw - Bulk (Alt: MAL250017272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$59.4000 / $80.0219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 16 | 0 |
|
$62.2200 | Buy Now |
DISTI #
MAL250017272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 450 V, ± 20%, Screw - Bulk (Alt: MAL250017272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$59.4000 / $80.0219 | Buy Now |
DISTI #
MAL250017272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 450 V, ± 20%, Screw - Bulk (Alt: MAL250017272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
$59.4000 / $80.0219 | Buy Now |
DISTI #
MAL250017272E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 450 V, � 20%, Screw (Alt: MAL250017272E3) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL250017272E3
MAL250017272E3 CAD Models
MAL250017272E3 Part Data Attributes
|
MAL250017272E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL250017272E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Leakage Current | 2.43 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 8650 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL250017272E3
This table gives cross-reference parts and alternative options found for MAL250017272E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL250017272E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL250077272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250017272E3 vs MAL250077272E3 |
MAL250057272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Stud Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250017272E3 vs MAL250057272E3 |
MAL250037272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL250017272E3 vs MAL250037272E3 |