There are no models available for this part yet.
Overview of MALREKB00AA147L00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MALREKB00AA147L00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R8030
|
Newark | 4,7Uf 100V 5X11 |Vishay MALREKB00AA147L00K RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
CAD Models for MALREKB00AA147L00K by Vishay Intertechnologies
Part Data Attributes for MALREKB00AA147L00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22580 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0141 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
38 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKB00AA147L00K
This table gives cross-reference parts and alternative options found for MALREKB00AA147L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00AA147L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7MAM0511LF05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKB00AA147L00K vs 84R7MAM0511LF05D |
MALREKB05AA147LM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | MALREKB00AA147L00K vs MALREKB05AA147LM0K |
NRWA4R7M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00AA147L00K vs NRWA4R7M100V5X11TBF1F |
UVY2A4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00AA147L00K vs UVY2A4R7MDD |
UVZ2A4R7MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | MALREKB00AA147L00K vs UVZ2A4R7MDD1CC |
EKME101ETD4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | MALREKB00AA147L00K vs EKME101ETD4R7ME11B |
NRWY4R7M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00AA147L00K vs NRWY4R7M100V5X11TBF |
RJB-100V4R7ME3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | MALREKB00AA147L00K vs RJB-100V4R7ME3#-F |
RJB-100V4R7ME3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | MALREKB00AA147L00K vs RJB-100V4R7ME3#-F1 |
84R7MAM0511LFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKB00AA147L00K vs 84R7MAM0511LFN1D |