Part Details for MALREKE00JG322L00K by Vishay Intertechnologies
Overview of MALREKE00JG322L00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00JG322L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKE00JG322L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: MALREKE00JG322L00K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00JG322L00K
MALREKE00JG322L00K CAD Models
MALREKE00JG322L00K Part Data Attributes:
|
MALREKE00JG322L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00JG322L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 482 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 737.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE00JG322L00K
This table gives cross-reference parts and alternative options found for MALREKE00JG322L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JG322L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2A227M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MALREKE00JG322L00K vs MK2A227M16025DL |
100YXF220MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00JG322L00K vs 100YXF220MEFCCA16X25 |
MK2A227M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MALREKE00JG322L00K vs MK2A227M16025QR |
ESH227M100AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | MALREKE00JG322L00K vs ESH227M100AM7EA |
MK2A227M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MALREKE00JG322L00K vs MK2A227M16025HR |
WF2A227M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00JG322L00K vs WF2A227M16025CS |
ESW227M100AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MALREKE00JG322L00K vs ESW227M100AM7EA |
100YXF220MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00JG322L00K vs 100YXF220MEFCKC16X25 |
100YXF220M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | MALREKE00JG322L00K vs 100YXF220M16X25 |
MK2A227M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | MALREKE00JG322L00K vs MK2A227M16025MR |