Part Details for MAP6KE11CAE3 by Microchip Technology Inc
Overview of MAP6KE11CAE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAP6KE11CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8218
|
Newark | Tvs 11V 5% 600W Bi To-18 Rohs Compliant: Yes |Microchip MAP6KE11CAE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $7.7600 | Buy Now |
DISTI #
1086-4488-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC T18 Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7600 | Buy Now |
DISTI #
MAP6KE11CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 9.4V 600W 2-Pin T-18 Bulk - Bulk (Alt: MAP6KE11CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.3500 | Buy Now |
DISTI #
494-MAP6KE11CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 11V 5% 600W bi RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
DISTI #
MAP6KE11CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ T-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0400 / $8.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$7.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4000 / $15.5000 | Buy Now | |
DISTI #
MAP6KE11CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 9.4V 600W 2-Pin T-18 Bulk - Bulk (Alt: MAP6KE11CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.3500 | Buy Now |
DISTI #
MAP6KE11CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 9.4V 600W 2-Pin T-18 Bulk - Bulk (Alt: MAP6KE11CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.3500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.2700 / $8.7600 | Buy Now |
Part Details for MAP6KE11CAE3
MAP6KE11CAE3 CAD Models
MAP6KE11CAE3 Part Data Attributes
|
MAP6KE11CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAP6KE11CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MAP6KE11CAE3
This table gives cross-reference parts and alternative options found for MAP6KE11CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP6KE11CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP6KE11CATRE3 | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MAP6KE11CAE3 vs MAP6KE11CATRE3 |
MAP6KE11CA | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MAP6KE11CAE3 vs MAP6KE11CA |
MAP6KE11CAE3/TR | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MAP6KE11CAE3 vs MAP6KE11CAE3/TR |
MAP6KE11CAE3 | Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MAP6KE11CAE3 vs MAP6KE11CAE3 |