Part Details for MAPLAD15KP13A by Microchip Technology Inc
Overview of MAPLAD15KP13A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD15KP13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6005
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MAPLAD15KP13A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $28.1500 | Buy Now |
DISTI #
1086-4652-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1502 | Buy Now |
DISTI #
MAPLAD15KP13A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MAPLAD15KP13A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 / $30.3200 | Buy Now |
DISTI #
494-MAPLAD15KP13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$28.1500 | Order Now |
DISTI #
MAPLAD15KP13A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.5500 / $30.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.8700 / $56.2900 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.4000 / $30.9300 | Buy Now |
|
Master Electronics | 0 |
|
$26.8700 / $56.2900 | Buy Now |
Part Details for MAPLAD15KP13A
MAPLAD15KP13A CAD Models
MAPLAD15KP13A Part Data Attributes:
|
MAPLAD15KP13A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP13A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD15KP13A
This table gives cross-reference parts and alternative options found for MAPLAD15KP13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD15KP13AE3 | Trans Voltage Suppressor Diode, 15000W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP13A vs MAPLAD15KP13AE3 |