Part Details for MAPLAD15KP170A by Microchip Technology Inc
Overview of MAPLAD15KP170A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD15KP170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6037
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MAPLAD15KP170A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $28.1500 | Buy Now |
DISTI #
1086-4676-ND
|
DigiKey | TVS DIODE 170VWM 275VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1502 | Buy Now |
DISTI #
MAPLAD15KP170A
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MAPLAD15KP170A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 / $30.3200 | Buy Now |
DISTI #
494-MAPLAD15KP170A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ PLAD RoHS: Not Compliant | 0 |
|
$28.1500 | Order Now |
DISTI #
MAPLAD15KP170A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.5500 / $30.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.8700 / $56.2900 | Buy Now | |
DISTI #
MAPLAD15KP170A
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MAPLAD15KP170A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0700 / $30.3200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.4000 / $30.9300 | Buy Now |
|
Master Electronics | 0 |
|
$26.8700 / $56.2900 | Buy Now |
Part Details for MAPLAD15KP170A
MAPLAD15KP170A CAD Models
MAPLAD15KP170A Part Data Attributes:
|
MAPLAD15KP170A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP170A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD15KP170A
This table gives cross-reference parts and alternative options found for MAPLAD15KP170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD15KP170AE3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP170A vs MPLAD15KP170AE3 |
MXPLAD15KP170AE3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MXPLAD15KP170AE3 |
MPLAD15KP170A | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP170A vs MPLAD15KP170A |
MXLPLAD15KP170A | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MXLPLAD15KP170A |
MAPLAD15KP170AE3/TR | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MAPLAD15KP170AE3/TR |
MPLAD15KP170AE3TR | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MPLAD15KP170AE3TR |
MAPLAD15KP170ATR | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MAPLAD15KP170ATR |
MAPLAD15KP170AE3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MAPLAD15KP170AE3 |
MPLAD15KP170AE3 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP170A vs MPLAD15KP170AE3 |