Part Details for MAPLAD30KP33CAE3/TR by Microchip Technology Inc
Overview of MAPLAD30KP33CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD30KP33CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6722
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MAPLAD30KP33CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9400 / $51.9400 | Buy Now |
DISTI #
150-MAPLAD30KP33CAE3/TR-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.9402 | Buy Now |
DISTI #
579-LAD30KP33CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$51.9400 | Order Now |
DISTI #
MAPLAD30KP33CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$47.1400 / $55.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$51.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.7200 / $57.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
Part Details for MAPLAD30KP33CAE3/TR
MAPLAD30KP33CAE3/TR CAD Models
MAPLAD30KP33CAE3/TR Part Data Attributes
|
MAPLAD30KP33CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD30KP33CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | S-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD30KP33CAE3/TR
This table gives cross-reference parts and alternative options found for MAPLAD30KP33CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD30KP33CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD30KP33CA/TR | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD30KP33CAE3/TR vs MAPLAD30KP33CA/TR |
MPLAD30KP33CA | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD30KP33CAE3/TR vs MPLAD30KP33CA |
TPK30KP33CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MAPLAD30KP33CAE3/TR vs TPK30KP33CA |
MPLAD30KP33CAE3 | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD30KP33CAE3/TR vs MPLAD30KP33CAE3 |
MPLAD30KP33CA | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD30KP33CAE3/TR vs MPLAD30KP33CA |
MAPLAD30KP33CAE3 | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD30KP33CAE3/TR vs MAPLAD30KP33CAE3 |
MPLAD30KP33CAE3/TR | Trans Voltage Suppressor Diode, 30000W, 33V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD30KP33CAE3/TR vs MPLAD30KP33CAE3/TR |