Part Details for MAPLAD36KP54CAE3 by Microchip Technology Inc
Overview of MAPLAD36KP54CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD36KP54CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6926
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=54V, Vbr=60V, Id=10A, Ipp=414A, Vc=87.1V Temp Coeff=64 Plad Rohs Compliant: Yes |Microchip MAPLAD36KP54CAE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8300 / $62.2200 | Buy Now |
DISTI #
MAPLAD36KP54CAE3-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2204 | Buy Now |
DISTI #
MAPLAD36KP54CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 54V 36kW 2-Pin PLAD Bulk - Bulk (Alt: MAPLAD36KP54CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8300 / $67.0200 | Buy Now |
DISTI #
494-MAPLAD36KP54CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36kW Bi-Directional -55C to 150C RoHS: Compliant | 0 |
|
$62.2200 | Order Now |
DISTI #
MAPLAD36KP54CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$56.4800 / $67.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$59.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.4100 / $162.7200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$58.3700 / $68.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.4100 / $162.7200 | Buy Now |
Part Details for MAPLAD36KP54CAE3
MAPLAD36KP54CAE3 CAD Models
MAPLAD36KP54CAE3 Part Data Attributes
|
MAPLAD36KP54CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD36KP54CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 54V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD36KP54CAE3
This table gives cross-reference parts and alternative options found for MAPLAD36KP54CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD36KP54CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD36KP54CA | Trans Voltage Suppressor Diode, 36000W, 54V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD36KP54CAE3 vs MPLAD36KP54CA |
MAPLAD36KP51CA | Trans Voltage Suppressor Diode, 36000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD36KP54CAE3 vs MAPLAD36KP51CA |
MPLAD36KP51CAE3 | Trans Voltage Suppressor Diode, 36000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD36KP54CAE3 vs MPLAD36KP51CAE3 |
MPLAD36KP51CA | Trans Voltage Suppressor Diode, 36000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD36KP54CAE3 vs MPLAD36KP51CA |