Part Details for MAPLAD6.5KP14AE3 by Microchip Technology Inc
Overview of MAPLAD6.5KP14AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPLAD6.5KP14AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7888
|
Newark | Uni-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip MAPLAD6.5KP14AE3 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $6.4000 | Buy Now |
DISTI #
1086-5005-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC MINI-PLAD Min Qty: 102 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
MAPLAD6.5KP14AE3
|
Avnet Americas | Diode TVS Single Uni-Direction 14V 6.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MAPLAD6.5KP14AE3) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $6.8800 | Buy Now |
DISTI #
494-MAPLAD6.5KP14AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
DISTI #
MAPLAD6.5KP14AE3
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8000 / $6.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $9.6500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0000 / $7.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7100 / $9.6500 | Buy Now |
Part Details for MAPLAD6.5KP14AE3
MAPLAD6.5KP14AE3 CAD Models
MAPLAD6.5KP14AE3 Part Data Attributes
|
MAPLAD6.5KP14AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD6.5KP14AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 14V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD6.5KP14AE3
This table gives cross-reference parts and alternative options found for MAPLAD6.5KP14AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD6.5KP14AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD6.5KP14AE3 | Trans Voltage Suppressor Diode, 6500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MINI-PLAD, 1 PIN | Microsemi Corporation | MAPLAD6.5KP14AE3 vs MAPLAD6.5KP14AE3 |