Part Details for MAPLAD7.5KP11CA by Microchip Technology Inc
Overview of MAPLAD7.5KP11CA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAPLAD7.5KP11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7961
|
Newark | 11V, 5%, 8000W, Bi, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MAPLAD7.5KP11CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.0400 | Buy Now |
DISTI #
MAPLAD7.5KP11CA-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0400 | Buy Now |
DISTI #
MAPLAD7.5KP11CA
|
Avnet Americas | Diode TVS Single Bi-Direction 11V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MAPLAD7.5KP11CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $8.6600 | Buy Now |
DISTI #
494-MAPLAD7.5KP11CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11V, 5%, 8000W, bi, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$8.0400 | Order Now |
DISTI #
MAPLAD7.5KP11CA
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3000 / $8.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.4900 / $12.3800 | Buy Now | |
DISTI #
MAPLAD7.5KP11CA
|
Avnet Americas | Diode TVS Single Bi-Direction 11V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MAPLAD7.5KP11CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $8.6600 | Buy Now |
DISTI #
MAPLAD7.5KP11CA
|
Avnet Americas | Diode TVS Single Bi-Direction 11V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MAPLAD7.5KP11CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $8.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5500 / $9.1000 | Buy Now |
|
Master Electronics | 0 |
|
$8.4900 / $12.3800 | Buy Now |
Part Details for MAPLAD7.5KP11CA
MAPLAD7.5KP11CA CAD Models
MAPLAD7.5KP11CA Part Data Attributes
|
MAPLAD7.5KP11CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD7.5KP11CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 11V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |