Part Details for MAR4216NX485Q (ALTERNATE: 72502) by Banner Engineering Corp
Overview of MAR4216NX485Q (ALTERNATE: 72502) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAR4216NX485Q (ALTERNATE: 72502)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168809
|
RS | Receiver, 1057mm, Range 0.9 - 16.5m, 25.4-38.1mm Res, 16-30VDC, QD, Mini-array | Banner Engineering MAR4216NX485Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,166.0000 | RFQ |