Part Details for MART100KP200CA by Microchip Technology Inc
Overview of MART100KP200CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MART100KP200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6289
|
Newark | Tvs 200V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MART100KP200CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 / $41.0600 | Buy Now |
DISTI #
1086-5158-ND
|
DigiKey | TVS DIODE 200VWM 392VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0600 | Buy Now |
DISTI #
MART100KP200CA
|
Avnet Americas | Diode TVS Single Bi-Dir 200V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MART100KP200CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4900 / $44.2200 | Buy Now |
DISTI #
494-MART100KP200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 200V 5% 100000W bi RoHS: Not Compliant | 0 |
|
$44.2200 | Order Now |
DISTI #
MART100KP200CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.2700 / $44.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.5100 / $45.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.2000 / $107.3700 | Buy Now |
Part Details for MART100KP200CA
MART100KP200CA CAD Models
MART100KP200CA Part Data Attributes
|
MART100KP200CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MART100KP200CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 245 V | |
Breakdown Voltage-Min | 222 V | |
Breakdown Voltage-Nom | 233.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 392 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MART100KP200CA
This table gives cross-reference parts and alternative options found for MART100KP200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MART100KP200CA | Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MART100KP200CA vs MART100KP200CA |