Part Details for MAS0806026R5 by nVent Hoffman
Overview of MAS0806026R5 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAS0806026R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4154
|
Newark | Enclosure, Wall Mount, Mild Steel, Grey, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:800Mm, External Width - Metric:600Mm, External Depth - Metric:260Mm, Ip Rating:Ik10, Ip66, Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman MAS0806026R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$835.3800 / $889.4400 | Buy Now |
DISTI #
72087078
|
RS | Enclosure, Wall Mount, 31.5" x 23.62" x 10.23", IP66, Gray Steel, MAS Series | nVent HOFFMAN MAS0806026R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$666.7000 | RFQ |