Part Details for MAS17501CB by Dynex Semiconductor
Overview of MAS17501CB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAS17501CB
MAS17501CB CAD Models
MAS17501CB Part Data Attributes
|
MAS17501CB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS17501CB
Dynex Semiconductor
Bit-Slice Processor, 16-Bit, CMOS, CDIP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for MAS17501CB
This table gives cross-reference parts and alternative options found for MAS17501CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS17501CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951702YX | Bit-Slice Processor, 9-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC | Cypress Semiconductor | MAS17501CB vs 5962-8951702YX |
CY7C9101-40DC | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | MAS17501CB vs CY7C9101-40DC |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MAS17501CB vs CY7C9101-45LMB |
WS59016CB | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | MAS17501CB vs WS59016CB |
CY7C9101-40GC | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | MAS17501CB vs CY7C9101-40GC |
MAR17502CE | Micro Peripheral IC | Dynex Semiconductor | MAS17501CB vs MAR17502CE |
MAQ17502CC | Micro Peripheral IC | Dynex Semiconductor | MAS17501CB vs MAQ17502CC |
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAS17501CB vs MAQ17502CB |
MAS17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAS17501CB vs MAS17502CS |
MAS17502CL | Micro Peripheral IC | Dynex Semiconductor | MAS17501CB vs MAS17502CL |