There are no models available for this part yet.
Overview of MASMBG11CAE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MASMBG11CAE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ8367
|
Newark | Tvs 11V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBG11CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.6400 | Buy Now | |
DISTI #
1086-5259-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SMBG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6400 | Buy Now | |
DISTI #
MASMBG11CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin DO-215AA - Bulk (Alt: MASMBG11CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $4.9900 | Buy Now | |
DISTI #
494-MASMBG11CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W bi RoHS: Compliant | 0 |
|
$4.6400 | Order Now | |
DISTI #
MASMBG11CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2000 / $4.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3400 / $5.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now |
CAD Models for MASMBG11CAE3 by Microchip Technology Inc
Part Data Attributes for MASMBG11CAE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SMBG, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Breakdown Voltage-Max
|
13.5 V
|
Breakdown Voltage-Min
|
12.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AA
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Rep Pk Reverse Voltage-Max
|
11 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for MASMBG11CAE3
This table gives cross-reference parts and alternative options found for MASMBG11CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG11CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBG11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG11CAE3 vs MASMBG11CA |
MXSMBG11CA | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG11CAE3 vs MXSMBG11CA |
MXSMBG11CAE3 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG11CAE3 vs MXSMBG11CAE3 |