Part Details for MASMBG160CAE3 by Microchip Technology Inc
Overview of MASMBG160CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBG160CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8409
|
Newark | Tvs 160V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBG160CAE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.6400 | Buy Now |
DISTI #
1086-5291-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMBG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
MASMBG160CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 600W 2-Pin DO-215AA - Bulk (Alt: MASMBG160CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $4.9900 | Buy Now |
DISTI #
494-MASMBG160CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 160V 5% 600W bi RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
DISTI #
MASMBG160CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2000 / $4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8800 / $7.1200 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3400 / $5.2400 | Buy Now |
|
Master Electronics | 0 |
|
$4.8800 / $7.1200 | Buy Now |
Part Details for MASMBG160CAE3
MASMBG160CAE3 CAD Models
MASMBG160CAE3 Part Data Attributes:
|
MASMBG160CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBG160CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MASMBG160CAE3
This table gives cross-reference parts and alternative options found for MASMBG160CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG160CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBG160CA | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG160CAE3 vs MASMBG160CA |
MXSMBG160CAE3 | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG160CAE3 vs MXSMBG160CAE3 |