Datasheets
MASMBJ12CA/TR by:

Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Part Details for MASMBJ12CA/TR by Microchip Technology Inc

Overview of MASMBJ12CA/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MASMBJ12CA/TR

Part # Distributor Description Stock Price Buy
DISTI # 35AJ8596
Newark Tvs 12V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ12CA/TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.0600
  • 500 $4.8900
$4.8900 / $5.0600 Buy Now
DISTI # MASMBJ12CA/TRMS-ND
DigiKey TVS DIODE 12VWM 19.9VC SMBJ Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $5.0600
$5.0600 Buy Now
DISTI # 494-MASMBJ12CA/TR
Mouser Electronics ESD Suppressors / TVS Diodes TVS 12V 5% 600W bi RoHS: Not Compliant 0
  • 200 $5.0600
$5.0600 Order Now
DISTI # MASMBJ12CA/TR
Microchip Technology Inc Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.4600
  • 100 $5.0600
  • 500 $4.8900
  • 1,000 $4.6100
$4.6100 / $5.4600 Buy Now
Onlinecomponents.com   0
  • 50 $7.8000
  • 100 $5.8500
  • 150 $5.4600
  • 200 $5.3500
$5.3500 / $7.8000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 0
  • 1 $5.7400
  • 100 $5.2000
  • 500 $4.8800
  • 1,000 $4.7600
$4.7600 / $5.7400 Buy Now
Master Electronics   0
  • 50 $7.8000
  • 100 $5.8500
  • 150 $5.4600
  • 200 $5.3500
$5.3500 / $7.8000 Buy Now

Part Details for MASMBJ12CA/TR

MASMBJ12CA/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MASMBJ12CA/TR Part Data Attributes

MASMBJ12CA/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MASMBJ12CA/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
Additional Feature TR, 7 INCH; 750
Breakdown Voltage-Max 14.7 V
Breakdown Voltage-Min 13.3 V
Breakdown Voltage-Nom 14 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MASMBJ12CA/TR

This table gives cross-reference parts and alternative options found for MASMBJ12CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ12CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ12C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor MASMBJ12CA/TR vs SMBJ12C
SMBJ12CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor MASMBJ12CA/TR vs SMBJ12CA
SMBJ12C Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA World Products Inc MASMBJ12CA/TR vs SMBJ12C
SMBJ12CA-TR 600 W, 12 V TVS in SMB STMicroelectronics MASMBJ12CA/TR vs SMBJ12CA-TR
SMBJ12CA-M3/5B Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ12CA/TR vs SMBJ12CA-M3/5B
SMBJ12CA-T3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MASMBJ12CA/TR vs SMBJ12CA-T3
SMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation MASMBJ12CA/TR vs SMBJ12CA
SMBJ12C Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp MASMBJ12CA/TR vs SMBJ12C
SMBJ12C Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, DB Lectro Inc MASMBJ12CA/TR vs SMBJ12C
MASMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ12CA/TR vs MASMBJ12CA
Part Number Description Manufacturer Compare
SMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components MASMBJ12CA/TR vs SMBJ12CA
SMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SPC Multicomp MASMBJ12CA/TR vs SMBJ12CA
SMBJ12CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ12CA/TR vs SMBJ12CAE3/TR13
SMBJ12C Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components MASMBJ12CA/TR vs SMBJ12C
SMBJ12C Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, JGD Semiconductors Co Ltd MASMBJ12CA/TR vs SMBJ12C
SMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MASMBJ12CA/TR vs SMBJ12CA
SMBJ12C Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor MASMBJ12CA/TR vs SMBJ12C
SMBJ12CAR5 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MASMBJ12CA/TR vs SMBJ12CAR5
SMBJ12CA Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd MASMBJ12CA/TR vs SMBJ12CA
MSMBJ12CAE3 Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ12CA/TR vs MSMBJ12CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMBJ12CA/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMBJ12CA/TR by Microchip Technology Inc

  • Please alert me when MASMBJ12CA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MASMBJ12CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMBJ12CA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MASMBJ12CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMBJ12CA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMBJ12CA/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: