Part Details for MASMBJSAC12E3 by Microchip Technology Inc
Overview of MASMBJSAC12E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBJSAC12E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8548
|
Newark | Low Cap Tvs 12V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJSAC12E3 Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.2800 | Buy Now |
DISTI #
MASMBJSAC12E3
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 500W 2-Pin DO-214AA - Bulk (Alt: MASMBJSAC12E3) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.7700 | Buy Now |
DISTI #
494-MASMBJSAC12E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$6.2800 | Order Now |
DISTI #
MASMBJSAC12E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7000 / $6.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6300 / $9.6600 | Buy Now | |
DISTI #
MASMBJSAC12E3
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 500W 2-Pin DO-214AA - Bulk (Alt: MASMBJSAC12E3) RoHS: Compliant Min Qty: 104 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.7700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.8900 / $7.1000 | Buy Now |
|
Master Electronics | 0 |
|
$6.6300 / $9.6600 | Buy Now |
Part Details for MASMBJSAC12E3
MASMBJSAC12E3 CAD Models
MASMBJSAC12E3 Part Data Attributes:
|
MASMBJSAC12E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJSAC12E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJSAC12E3
This table gives cross-reference parts and alternative options found for MASMBJSAC12E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJSAC12E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBJSAC12E3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMBJSAC12E3 vs MASMBJSAC12E3 |
MASMBJSAC12 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMBJSAC12E3 vs MASMBJSAC12 |
MASMBJSAC12 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MASMBJSAC12E3 vs MASMBJSAC12 |