Part Details for MASMCG18CA by Microchip Technology Inc
Overview of MASMCG18CA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCG18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8923
|
Newark | Tvs 18V 5% 1500W Bi Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMCG18CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.1500 | Buy Now |
DISTI #
1086-5722-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1500 | Buy Now |
DISTI #
MASMCG18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG18CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.6100 | Buy Now |
DISTI #
494-MASMCG18CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCG (DO-215AB) RoHS: Not Compliant | 0 |
|
$6.1500 | Order Now |
DISTI #
V36:1790_09114117
|
Arrow Electronics | TVS Diode Single Bi-Dir 18V 1.5KW 2-Pin SMCG Bag Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1643 | Americas - 132 |
|
$5.6390 / $5.6680 | Buy Now |
DISTI #
MASMCG18CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
777 Alternates Available |
|
$5.5700 / $6.6100 | Buy Now |
|
Onlinecomponents.com | 777 Factory Stock |
|
$6.4800 / $9.4400 | Buy Now | |
DISTI #
MASMCG18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG18CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.6100 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 18VWM 29.2VC DO215AB | 771 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.7600 / $6.9400 | Buy Now |
Part Details for MASMCG18CA
MASMCG18CA CAD Models
MASMCG18CA Part Data Attributes:
|
MASMCG18CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCG18CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMCG18CA
This table gives cross-reference parts and alternative options found for MASMCG18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCG18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCG18CAE3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG18CA vs MASMCG18CAE3 |
MASMCG18CA | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMCG18CA vs MASMCG18CA |