Part Details for MASMCJ15CA by Microchip Technology Inc
Overview of MASMCJ15CA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCJ15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9209
|
Newark | Tvs 15V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ15CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.6900 | Buy Now |
DISTI #
1086-5972-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
MASMCJ15CA
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ15CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.1400 | Buy Now |
DISTI #
494-MASMCJ15CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$5.6900 | Order Now |
DISTI #
MASMCJ15CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1700 / $6.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0100 / $8.7600 | Buy Now | |
DISTI #
MASMCJ15CA
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ15CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.1400 | Buy Now |
DISTI #
MASMCJ15CA
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ15CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.1400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3400 / $6.4400 | Buy Now |
|
Master Electronics | 0 |
|
$6.0100 / $8.7600 | Buy Now |
Part Details for MASMCJ15CA
MASMCJ15CA CAD Models
MASMCJ15CA Part Data Attributes
|
MASMCJ15CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ15CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ15CA
This table gives cross-reference parts and alternative options found for MASMCJ15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCJ15CAE3 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJ15CA vs MASMCJ15CAE3 |
MASMCJ15CATR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MASMCJ15CA vs MASMCJ15CATR |
MASMCJ15CA/TR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJ15CA vs MASMCJ15CA/TR |
MASMCJ15CAE3 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MASMCJ15CA vs MASMCJ15CAE3 |
MASMCJ15CAE3TR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MASMCJ15CA vs MASMCJ15CAE3TR |