Part Details for MASMCJ45CAE3 by Microchip Technology Inc
Overview of MASMCJ45CAE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCJ45CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9282
|
Newark | Tvs 45V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ45CAE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $5.7400 | Buy Now |
DISTI #
1086-6037-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7401 | Buy Now |
DISTI #
MASMCJ45CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ45CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $6.2000 | Buy Now |
DISTI #
494-MASMCJ45CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
DISTI #
MASMCJ45CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
778 Alternates Available |
|
$5.2200 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | 778 Factory Stock |
|
$6.0600 / $8.8400 | Buy Now | |
DISTI #
MASMCJ45CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MASMCJ45CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $6.2000 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 45VWM 72.7VC DO214AB | 305 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3900 / $6.5000 | Buy Now |
Part Details for MASMCJ45CAE3
MASMCJ45CAE3 CAD Models
MASMCJ45CAE3 Part Data Attributes:
|
MASMCJ45CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJ45CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJ45CAE3
This table gives cross-reference parts and alternative options found for MASMCJ45CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJ45CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCJ45CA | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMCJ45CAE3 vs MASMCJ45CA |