Part Details for MASMLG120AE3 by Microchip Technology Inc
Overview of MASMLG120AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MASMLG120AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9392
|
Newark | Tvs 120V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMLG120AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $6.9100 | Buy Now |
DISTI #
1086-6217-ND
|
DigiKey | TVS DIODE 120VWM 193VC SMLG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9101 | Buy Now |
DISTI #
MASMLG120AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 120V 3KW 2-Pin DO-215AB - Bulk (Alt: MASMLG120AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.4400 | Buy Now |
DISTI #
494-MASMLG120AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 120V 5% 3000W uni RoHS: Compliant | 0 |
|
$6.9100 | Order Now |
DISTI #
MASMLG120AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 / $7.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4600 / $7.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
Part Details for MASMLG120AE3
MASMLG120AE3 CAD Models
MASMLG120AE3 Part Data Attributes
|
MASMLG120AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLG120AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |