There are no models available for this part yet.
Overview of MASW-007076-000100 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for MASW-007076-000100 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MASW-007076-000100-ND
|
DigiKey | IC RF SWITCH SPST 3GHZ 24SOIC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6666 | Buy Now | |
DISTI #
937-007076-000100
|
Mouser Electronics | RF Switch ICs SPST,Absorptive Switch. RoHS: Compliant | 0 |
|
$30.6600 | Order Now | |
DISTI #
MASW-007076-000
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$25.2600 | Buy Now |
CAD Models for MASW-007076-000100 by MACOM
Part Data Attributes for MASW-007076-000100 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
CMOS COMPATIBLE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
2.2 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
SPST
|
Terminal Finish
|
MATTE TIN
|
VSWR-Max
|
2.1
|
Alternate Parts for MASW-007076-000100
This table gives cross-reference parts and alternative options found for MASW-007076-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007076-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW65-0014-TR | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | MASW-007076-000100 vs SW65-0014-TR |
SW65-0014 | SPST, 3000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS, | MACOM | MASW-007076-000100 vs SW65-0014 |
SW65-0014-TB | 0MHz - 3000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.9dB INSERTION LOSS, PLASTIC, MS-013AD, 24 PIN | TE Connectivity | MASW-007076-000100 vs SW65-0014-TB |