There are no models available for this part yet.
Overview of MAUPT10E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAUPT10E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ9806
|
Newark | Tvs 10V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MAUPT10E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $6.8300 | Buy Now | |
DISTI #
MAUPT10E3-ND
|
DigiKey | TVS DIODE 10VWM 18VC POWERMITE 1 Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8300 | Buy Now | |
DISTI #
MAUPT10E3
|
Avnet Americas | Diode TVS Single Uni-Direction 10V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MAUPT10E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $7.3600 | Buy Now | |
DISTI #
579-MAUPT10E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 150W Uni RoHS: Compliant | 0 |
|
$6.8300 | Order Now | |
DISTI #
MAUPT10E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2000 / $7.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4100 / $7.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |
CAD Models for MAUPT10E3 by Microchip Technology Inc
Part Data Attributes for MAUPT10E3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY, MIL-STD-750
|
Breakdown Voltage-Min
|
11 V
|
Case Connection
|
ANODE
|
Clamping Voltage-Max
|
18 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|