Part Details for MAUPT33E3 by Microchip Technology Inc
Overview of MAUPT33E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAUPT33E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9818
|
Newark | Tvs 33V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MAUPT33E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $6.8300 | Buy Now |
DISTI #
MAUPT33E3-ND
|
DigiKey | TVS DIODE 33VWM 56.7VC POWERMIT1 Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
DISTI #
MAUPT33E3
|
Avnet Americas | Diode TVS Single Uni-Direction 33V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MAUPT33E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $7.3600 | Buy Now |
DISTI #
579-MAUPT33E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni RoHS: Compliant | 0 |
|
$6.8300 | Order Now |
DISTI #
MAUPT33E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2000 / $7.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4100 / $7.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |
Part Details for MAUPT33E3
MAUPT33E3 CAD Models
MAUPT33E3 Part Data Attributes
|
MAUPT33E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAUPT33E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 36.8 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAUPT33E3
This table gives cross-reference parts and alternative options found for MAUPT33E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAUPT33E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPT33TR13E3 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MXUPT33TR13E3 |
MSPUPT33TR13 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33TR13 |
MQUPT33 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MQUPT33 |
MSPUPT33 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33 |
MUPT33E3 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MAUPT33E3 vs MUPT33E3 |
MSPUPT33TR7E3 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33TR7E3 |
MSPUPT33TR13E3 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33TR13E3 |
MSPUPT33E3/TR7 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33E3/TR7 |
MSPUPT33E3/TR13 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MSPUPT33E3/TR13 |
MXUPT33TR13 | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MAUPT33E3 vs MXUPT33TR13 |