Part Details for MAVR-000079-0287FT by MACOM
Overview of MAVR-000079-0287FT by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAVR-000079-0287FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAVR-000079-0287FTCT-ND
|
DigiKey | VARACTOR,CK,SOT23,LEAD-FREE,PLAS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6240 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
937-MAVR0000790287FT
|
Mouser Electronics | Varactor Diodes Varactor,CK,SOT23,Lead-Free,Plastic RoHS: Compliant | 2842 |
|
$0.8770 / $1.8200 | Buy Now |
DISTI #
MAVR-000079-028
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAVR-000079-0287FT
MAVR-000079-0287FT CAD Models
MAVR-000079-0287FT Part Data Attributes
|
MAVR-000079-0287FT
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVR-000079-0287FT
MACOM
Variable Capacitance Diode, 54.1pF C(T),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 9.1 | |
Diode Capacitance-Nom | 87.4 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 80 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |