Part Details for MAVR-000401-0287FT by MACOM
Overview of MAVR-000401-0287FT by MACOM
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-2000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2ACP | |
10106125-2000401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Header. | |
10106117-2000401LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP |
Price & Stock for MAVR-000401-0287FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAVR-000401-0287FTCT-ND
|
DigiKey | VARACTOR,PLASTIC,CK,LEAD-FREE,SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
937-MAVR0004010287FT
|
Mouser Electronics | Varactor Diodes Varactor,Plastic,CK,Lead-Free,SOT-23 RoHS: Compliant | 2205 |
|
$0.7650 / $1.8300 | Buy Now |
DISTI #
30289296
|
Verical | Diode VAR Cap Dual Common Cathode 22V 9pF 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1612 | Americas - 1131 |
|
$0.6000 | Buy Now |
|
Quest Components | 4 |
|
$1.6800 / $2.2400 | Buy Now | |
DISTI #
MAVR-0004010287
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 1131 |
|
$0.3500 | Buy Now |
DISTI #
MAVR-000401-028
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7200 | Buy Now |
DISTI #
C1S500500110398
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant | 1131 |
|
$0.7360 / $1.1000 | Buy Now |
Part Details for MAVR-000401-0287FT
MAVR-000401-0287FT CAD Models
MAVR-000401-0287FT Part Data Attributes
|
MAVR-000401-0287FT
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVR-000401-0287FT
MACOM
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 10pF C(T), 30V, Silicon, Hyperabrupt, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |