Diodes
MAVR-001320-1146FT
Description: Varactor,

Overview of MAVR-001320-1146FT by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAVR-001320-1146FT by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MAVR-001320-1146FTCT-ND
DigiKey DIODE,VARACTOR,DUAL,PLASTIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6400
  • 3,000 $0.7499
  • 6,000 $0.7221
$0.7221 / $1.6400 Buy Now

CAD Models for MAVR-001320-1146FT by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAVR-001320-1146FT by MACOM

MAVR-001320-1146FT
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 1146
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Breakdown Voltage-Min
12 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Cap Tolerance
13.51%
Diode Capacitance-Nom
55 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. MAVR-001320-1146FT
    MACOM
    Varactor,
    VS

Related Parts for MAVR-001320-1146FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAVR-001320-1146FT by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAVR-001320-1146FT by MACOM

Select Manufacturer
Which Manufacturer of MAVR-001320-1146FT would you like to use for your alert(s)?
  • Please alert me when MAVR-001320-1146FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAVR-001320-1146FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAVR-001320-1146FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAVR-001320-1146FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAVR-001320-1146FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAVR-001320-1146FT by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: