Part Details for MAVR-001350-12790T by MACOM
Overview of MAVR-001350-12790T by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAVR-001350-12790T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAVR-001350-12790TCT-ND
|
DigiKey | VARACTOR,PLASTIC,SINGLE,SC-79 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26775 In Stock |
|
$0.6875 / $1.1500 | Buy Now |
DISTI #
937-MAVR00135012790T
|
Mouser Electronics | Varactor Diodes Varactor,Plastic,Single,SC-79 RoHS: Compliant | 3035 |
|
$0.6660 / $1.1200 | Buy Now |
DISTI #
MAVR-001350-127
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 | Buy Now |
Part Details for MAVR-001350-12790T
MAVR-001350-12790T CAD Models
MAVR-001350-12790T Part Data Attributes
|
MAVR-001350-12790T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAVR-001350-12790T
MACOM
Variable Capacitance Diode, 11pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | R-XDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1279 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.2 | |
Diode Capacitance-Nom | 11 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-XDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |