There are no models available for this part yet.
Overview of MAVR-045440-0287FT by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50004-5440ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 440 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MAVR-045440-0287FT by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAVR-045440-0287FTCT-ND
|
DigiKey | LEAD FREE VARACTOR,PLASTIC,SOT-2 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6301 In Stock |
|
$1.0625 / $3.4900 | Buy Now | |
DISTI #
937-MAVR0454400287FT
|
Mouser Electronics | Varactor Diodes LEAD FREE VARACTOR,PLASTIC,SOT-23,COMMON RoHS: Compliant | 0 |
|
$1.0800 / $2.9300 | Order Now | |
DISTI #
MAVR0454400287F
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.0300 | Buy Now | |
DISTI #
MAVR-045440-028
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.0300 | Buy Now |
CAD Models for MAVR-045440-0287FT by MACOM
Part Data Attributes for MAVR-045440-0287FT by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 287
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
4.5
|
Diode Capacitance-Nom
|
10 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
1300
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Related Parts for MAVR-045440-0287FT
-
MAVR-045438-0287FTVaractors
-
GBL10Rectifier Diodes
-
ALC10A331DD450Fixed Capacitors
-
221-413Terminals and Terminal Blocks
-
ERJP08F60R4VFixed Resistors
-
1008HQ-12NXGLCFixed Inductors
-
QMS-078-05.75-L-D-AHeaders and Edge Type Connectors
-
MCP6004T-I/STOperational Amplifiers
-
LTC1550LCMS8-2.5Switching Regulator or Controllers