Part Details for MAX101CFR by Maxim Integrated Products
Overview of MAX101CFR by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX101CFR
MAX101CFR CAD Models
MAX101CFR Part Data Attributes:
|
MAX101CFR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX101CFR
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PQFP84, HEAT SINK, CERAMIC, FP-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HQFF, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.135 V | |
Analog Input Voltage-Min | -0.135 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.489 mm | |
Linearity Error-Max (EL) | 0.293% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 18.288 mm | |
Supply Current-Max | 1130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.489 mm |
Alternate Parts for MAX101CFR
This table gives cross-reference parts and alternative options found for MAX101CFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX101CFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX101ACFR | ADC, Flash Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CQFP84, CERAMIC, FP-84 | Maxim Integrated Products | MAX101CFR vs MAX101ACFR |