Part Details for MAX10R000B by VPG Transducers
Overview of MAX10R000B by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX10R000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX10R000B-ND
|
DigiKey | RES 10 OHM 0.1% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5355 | Buy Now |
DISTI #
MAX10R000B
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 10Ohm 0.1% Radial - Bulk (Alt: MAX10R000B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7304 / $8.0154 | Buy Now |