Part Details for MAX11100EUB+ by Maxim Integrated Products
Overview of MAX11100EUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11100EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11100EUB+-ND
|
DigiKey | IC ADC 16BIT SAR 10UMAX Min Qty: 1 Lead time: 34 Weeks Container: Tube |
7414 In Stock |
|
$7.4762 / $11.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 100 |
|
$14.0865 | Buy Now |
Part Details for MAX11100EUB+
MAX11100EUB+ CAD Models
MAX11100EUB+ Part Data Attributes
|
MAX11100EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11100EUB+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICRO MAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO MAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 240 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11100EUB+
This table gives cross-reference parts and alternative options found for MAX11100EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11100EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11100EUB+T | 16-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11100EUB+ vs MAX11100EUB+T |
MAX11100EUB+ | 16-Bit, +5V, 200ksps ADC with 10µA Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11100EUB+ vs MAX11100EUB+ |
MAX11100EUB+T | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICRO MAX-10 | Maxim Integrated Products | MAX11100EUB+ vs MAX11100EUB+T |